cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84619N

Digi-Key Part Number
84619N-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
84619N
Supplier
Description
1/2DR 6PT UNIV IMP SKT 19MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 19mm 2.60" (66.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
19mm
Drive Size
1/2"
Length
2.60" (66.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
24₹ 2,133.70458₹ 51,208.91
Additional Resources
AttributeDescription
Standard Package24