cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84627

Digi-Key Part Number
84627-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
84627
Supplier
Description
SKT HEX IMP 1/2DR 10MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Hex - 10mm 3.07" (78.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
10mm
Drive Size
1/2"
Length
3.07" (78.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 946.66000₹ 946.66
Additional Resources
AttributeDescription
Standard Package1