cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84827

Digi-Key Part Number
84827-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
84827
Supplier
Description
SKT IMP 3/4DR 2-7/16
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 2-7/16" 2.87" (73.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
2-7/16"
Drive Size
3/4"
Length
2.87" (73.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
5₹ 5,518.25200₹ 27,591.26
Additional Resources
AttributeDescription
Standard Package5