cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84838

Digi-Key Part Number
84838-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
84838
Supplier
Description
SKT IMP 3/4DR 27MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 27mm 1.97" (50.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
27mm
Drive Size
3/4"
Length
1.97" (50.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
10₹ 1,776.10900₹ 17,761.09
Additional Resources
AttributeDescription
Standard Package10