cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84917N

Digi-Key Part Number
84917N-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
84917N
Supplier
Description
SET SKT IMP UNV SAE 3/8DR 8PC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Set - 6 Point Socket 3/4" Drive 8 Pieces
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
-
Drive Size
3/4"
Includes
-
Features
-
Quantity
8 Pieces
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 9,078.63000₹ 9,078.63
Additional Resources
AttributeDescription
Standard Package1