cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85261

Digi-Key Part Number
85261-ND
Manufacturer
Manufacturer Product Number
85261
Description
WR RAT X-BEAM FLEX COMB 11MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination, Ratcheting Wrench 11mm 7.68" (195.1mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Combination, Ratcheting
End - Size
11mm
Features
Angled 15°
Length
7.68" (195.1mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 3,494.83000₹ 3,494.83
Additional Resources
AttributeDescription
Standard Package1