cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85618

Digi-Key Part Number
85618-ND
Manufacturer
Manufacturer Product Number
85618
Description
WR RAT LCK FLEX XL 18MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination, Ratcheting Wrench 18mm 10.51" (267.0mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Combination, Ratcheting
End - Size
18mm
Features
Angled 15°, Auto Locking
Length
10.51" (267.0mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 4,795.65000₹ 4,795.65
Additional Resources
AttributeDescription
Standard Package1