cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H28VN

Digi-Key Part Number
H28VN-ND
Manufacturer
Manufacturer Product Number
H28VN
Description
PLIER,CEE TEE CO,8" V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination Pliers Flat Nose Serrated 8.00" (203.2mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Non-Slip
Length
8.00" (203.2mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6030
California Prop 65
Warning Information
All prices are in INR
Bulk
QtyUnit PriceExt Price
3₹ 1,173.77667₹ 3,521.33
Additional Resources
AttributeDescription
Standard Package1