
KDS191BT | |
|---|---|
DigiKey Part Number | KDS191BT-ND |
Manufacturer | |
Manufacturer Product Number | KDS191BT |
Description | DISPENSER NEEDLE TIP 19GA 1000PC |
Customer Reference | |
Detailed Description | Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 19 | |
Outer Diameter | 0.042" (1.07mm) | |
Inner Diameter | 0.032" (0.81mm) | |
Color | Brown | |
Number of Pieces | 1000 |













