
KDS20TNOBLACK | |
|---|---|
DigiKey Part Number | KDS20TNOBLACK-ND |
Manufacturer | |
Manufacturer Product Number | KDS20TNOBLACK |
Description | NEEDLE BLACK 20 GA TAPER TIP 100 |
Customer Reference | |
Detailed Description | Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 20 | |
Outer Diameter | - | |
Inner Diameter | 0.024" (0.61mm) | |
Color | Black | |
Number of Pieces | 1000 |