
LN22BP | |
|---|---|
DigiKey Part Number | LN22BP-ND |
Manufacturer | |
Manufacturer Product Number | LN22BP |
Description | SCREWDRIVER HEX 5/64" 6.63" |
Customer Reference | |
Detailed Description | 5/64" Hex Screwdriver 6.63" (168.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 5/64" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 6.63" (168.4mm) | |
Features | Ball End | |
Weight | 0.005 lb (2.27 g) |
