PG110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG110

Digi-Key Part Number
PG110-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
PG110
Supplier
Description
GUN PNEUMATIC ALUMINIUM PG110
Detailed Description
Caulking Gun Caulking
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Obsolete
Tool Type
Caulking Gun
For Use With/Related Products
Caulking
Weight
2.3 lbs (1 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8467.29.0090
Additional Resources
AttributeDescription
Standard Package1