
S5166 | |
|---|---|
DigiKey Part Number | S5166-ND |
Manufacturer | |
Manufacturer Product Number | S5166 |
Description | SCREWDRIVER SQUARE 5/16" 10.5" |
Customer Reference | |
Detailed Description | 5/16" Square Screwdriver 10.50" (266.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | 5/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.50" (266.7mm) | |
Features | Chrome Finish | |
Weight | 0.15 lb (68.04 g) |
