
SCD114 | |
|---|---|
DigiKey Part Number | SCD114-ND |
Manufacturer | |
Manufacturer Product Number | SCD114 |
Description | TIP REPLACEMENT 1.8MM FOR SCD100 |
Customer Reference | |
Detailed Description | Desoldering Tip For SCD100 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Desoldering | |
Tip Shape | - | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | SCD100 |