
AFBR-5715APZ-C | |
|---|---|
DigiKey Part Number | 4636-AFBR-5715APZ-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5715APZ-C |
Description | 1000BASE-SX SFP 850nm 550m |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 850nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Ethernet |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC |
Data Rate 1Gbps | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,323.01000 | ₹3,323.01 |
| 10 | ₹2,699.69200 | ₹26,996.92 |
| 100 | ₹2,339.69550 | ₹2,33,969.55 |