cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR155A391K4R

Digi-Key Part Number
AR155A391K4R-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
AR155A391K4R
Supplier
Description
CAP CER 390PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in INR
Bulk
QtyUnit PriceExt Price
1,000₹ 13.04112₹ 13,041.12
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCE5C2A391J0DBH03AMurata Electronics1,664490-7466-1-ND₹ 39.32000Upgrade
RCE5C1H391J0A2H03BMurata Electronics453490-12848-ND₹ 34.13000Upgrade