BF024D0274K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF074E0334J

Digi-Key Part Number
478-2059-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
BF074E0334J
Supplier
Description
CAP FILM 0.33UF 5% 100VDC RADIAL
Detailed Description
0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Bulk
Part Status
Obsolete
Capacitance
0.33 µF
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Additional Resources
AttributeDescription
Other Names
478-2059
478-2059-NDR
BF074E0334J--
Standard Package1,000