F95 Frameless, Size Code S, 1.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J476MQAAQ2

Digi-Key Part Number
F950J476MQAAQ2AVX-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F950J476MQAAQ2
Supplier
Description
CAP TANT 47UF 20% 6.3V 1206
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.1Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
Q
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500₹ 22.02493₹ 55,062.33

Other Suppliers on Digi-Key

1,950In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
F950J476MQAAQ2AVX
2266-F950J476MQAAQ2
Standard Package2,500