QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
MIL-PRF-39006 Series 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0114

Digi-Key Part Number
1010-1326-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
M39006/22-0114
Supplier
Description
CAP TANT 100UF 10% 30V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 2.26Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tray
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
30 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.26Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 0.766" L (10.31mm x 19.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T3
Features
High Reliability
Failure Rate
M (1%)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in INR
Tray
QtyUnit PriceExt Price
20₹ 5,482.56700₹ 1,09,651.34
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1010-1326
1010-1326-MIL
M39006220114
TWCD107K030SCMM0000
Standard Package20