MD Series
MD Series
MD Series

MD011A201FAB

MD011A201FAB-ND
KYOCERA AVX
MD011A201FAB
CAP CER 200PF 100V NP0 2-DIP
11 Weeks
200 pF ±1% 100V Ceramic Capacitor C0G, NP0 2-DIP
Datasheet Datasheet
Mfr
Series
Package
Tube
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.100" W (6.60mm x 2.54mm)
Height - Seated (Max)
0.175" (4.45mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.23.0060
Tube
Unit Price
200₹ 992.63625₹ 1,98,527.25
Additional Resources
AttributeDescription
Standard Package200