NLJ Series; P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJP226M002RWJ

Digi-Key Part Number
NOJP226M002RWJ-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
NOJP226M002RWJ
Supplier
Description
CAP NIOB OXID 22UF 20% 2.5V 0805
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
22 µF Niobium Oxide Capacitor 2.5 V 0805 (2012 Metric) 3.8 Ohms
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
3.8 Ohms
Current - Leakage
1.1 µA
Dissipation Factor
10%
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Manufacturer Size Code
P
Height - Seated (Max)
0.059" (1.50mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500₹ 26.22706₹ 65,567.65
Additional Resources
AttributeDescription
Standard Package2,500