SA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA115C563JAR

Digi-Key Part Number
SA115C563JAR-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
SA115C563JAR
Supplier
Description
CAP CER 0.056UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.056 µF ±5% 50V Ceramic Capacitor X7R Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.120" Dia x 0.170" L (3.05mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0040
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000₹ 17.74343₹ 88,717.15
Additional Resources
AttributeDescription
Standard Package5,000