TAJ, TCJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB475K016H

Digi-Key Part Number
TAJB475K016H-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TAJB475K016H
Supplier
Description
CAP TANT 4.7UF 10% 16V 1411
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 3.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
4.7 µF
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Standard Package2,000