2924 (7361 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2924 (7361 Metric)
1206 (3216 Metric)

TRJA335M016RRJ

Digi-Key Part Number
TRJA335M016RRJ-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TRJA335M016RRJ
Supplier
Description
CAP TANT 3.3UF 20% 16V 1206
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Molded Tantalum Capacitors 1206 (3216 Metric) 3.74Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
3.3 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.74Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000₹ 13.30969₹ 53,238.76
Additional Resources
AttributeDescription
Standard Package2,000