1786B | |
---|---|
DigiKey Part Number | BK1786B-ND |
Manufacturer | |
Manufacturer Product Number | 1786B |
Description | POWER SUPPLY DGTL PROGRAM 0-32V |
Customer Reference | |
Detailed Description | 0 ~ 32VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A Output Features Programmable, RS232 Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 32VDC | |
Current - Output | 0 ~ 3A | |
Display Type | VFD | |
Number of Characters | 10 | |
Size / Dimension | 15.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm) | |
Features | Programmable, RS232 Port | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.05% + 15mV | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.1% + 2mA | |
Current Regulation - Load | 0.1% + 2mA | |
Ripple | 1mV rms, 3mV p-p | |
Weight | 15 lbs (6.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41,840.95000 | ₹41,840.95 |