QS18VP6FF100-77344 | |
---|---|
DigiKey Part Number | 2170-QS18VP6FF100-77344-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6FF100-77344 |
Description | QS18VP6FF100-77344 AMPHENOL 9 IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 850µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (630nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, NEMA 6 | |
Cable Length | 9.06" (230.00mm) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11,646.45000 | ₹11,646.45 |