
0ZCM0025FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0025FF2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZCM0025FF2G |
Description | CIRCUIT PROTECTION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 250 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 550 mA | |
Current - Max | 40 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.029" W (1.60mm x 0.73mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Approval Agency | CE, cURus, TUV, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.57853 | ₹38,314.12 |
