Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C643105005 | |
|---|---|
DigiKey Part Number | 135-C643105005-ND |
Manufacturer | |
Manufacturer Product Number | C643105005 |
Description | PATCHCORD CAT6 CM GRN 5FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6D1105005 | Belden Inc. | 0 | 135-C6D1105005-ND | ₹1,565.09000 | Parametric Equivalent |
| UTP28SP1.5MGR | Panduit Corp | 0 | UTP28SP1.5MGR-ND | ₹1,689.08300 | Parametric Equivalent |
| UTPSP1.5MGRY | Panduit Corp | 0 | UTPSP1.5MGRY-ND | ₹1,721.40500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,279.67000 | ₹1,279.67 |

