
CHV1206-JW-106ELF | |
|---|---|
DigiKey Part Number | CHV1206-JW-106ELFTR-ND - Tape & Reel (TR) CHV1206-JW-106ELFCT-ND - Cut Tape (CT) CHV1206-JW-106ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-JW-106ELF |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-JW-106ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹10.20700 | ₹102.07 |
| 25 | ₹8.09000 | ₹202.25 |
| 50 | ₹6.86140 | ₹343.07 |
| 100 | ₹5.92580 | ₹592.58 |
| 250 | ₹4.97124 | ₹1,242.81 |
| 500 | ₹4.42496 | ₹2,212.48 |
| 1,000 | ₹3.99116 | ₹3,991.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.29840 | ₹16,492.00 |
| 10,000 | ₹3.09653 | ₹30,965.30 |
| 15,000 | ₹2.99824 | ₹44,973.60 |
| 25,000 | ₹2.89170 | ₹72,292.50 |
| 35,000 | ₹2.83071 | ₹99,074.85 |
| 50,000 | ₹2.77302 | ₹1,38,651.00 |