
CR1206-FX-8251ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-8251ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-8251ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-8251ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-8251ELF |
Description | RES SMD 8.25K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-8251ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12068K25FKEA | Vishay Dale | 29,213 | 541-8.25KFCT-ND | ₹10.25000 | Direct |
| ERJ-8ENF8251V | Panasonic Industry | 37,752 | P8.25KFCT-ND | ₹16.77000 | Direct |
| RC1206FR-078K25L | YAGEO | 1,21,111 | 311-8.25KFRCT-ND | ₹9.32000 | Direct |
| RMCF1206FG8K25 | Stackpole Electronics Inc | 7,500 | 738-RMCF1206FG8K25CT-ND | ₹9.32000 | Direct |
| RMCF1206FT8K25 | Stackpole Electronics Inc | 497 | RMCF1206FT8K25CT-ND | ₹9.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹3.35480 | ₹83.87 |
| 50 | ₹2.77700 | ₹138.85 |
| 100 | ₹2.31100 | ₹231.10 |
| 250 | ₹1.85252 | ₹463.13 |
| 500 | ₹1.58976 | ₹794.88 |
| 1,000 | ₹1.38288 | ₹1,382.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.05375 | ₹5,268.75 |
| 10,000 | ₹0.95851 | ₹9,585.10 |
| 15,000 | ₹0.91210 | ₹13,681.50 |
| 25,000 | ₹0.86190 | ₹21,547.50 |
| 35,000 | ₹0.83319 | ₹29,161.65 |
| 50,000 | ₹0.80604 | ₹40,302.00 |