
SF-0402F125-2 | |
|---|---|
DigiKey Part Number | SF-0402F125-2TR-ND - Tape & Reel (TR) SF-0402F125-2CT-ND - Cut Tape (CT) SF-0402F125-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402F125-2 |
Description | FUSE BOARD MNT 1.25A 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402F125-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.01344 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.067 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.73000 | ₹90.73 |
| 5 | ₹75.04000 | ₹375.20 |
| 10 | ₹69.27600 | ₹692.76 |
| 50 | ₹57.49980 | ₹2,874.99 |
| 100 | ₹53.05790 | ₹5,305.79 |
| 250 | ₹47.68976 | ₹11,922.44 |
| 500 | ₹43.98306 | ₹21,991.53 |
| 1,000 | ₹40.54857 | ₹40,548.57 |
| 5,000 | ₹36.15008 | ₹1,80,750.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹30.83531 | ₹3,08,353.10 |
| 20,000 | ₹29.53438 | ₹5,90,687.60 |