23202 | |
---|---|
DigiKey Part Number | 2267-23202-ND |
Manufacturer | |
Manufacturer Product Number | 23202 |
Description | STOCK BRASS TAGS 51-75 PK25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Brass Background | |
For Use With/Related Products | - | |
Material | Brass | |
Label Type | Numbered Only | |
Label Size | 1.50" Dia (38.1mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹4,490.38000 | ₹4,490.38 |
5 | ₹4,269.58600 | ₹21,347.93 |