
60294 | |
|---|---|
DigiKey Part Number | 2267-60294-ND |
Manufacturer | |
Manufacturer Product Number | 60294 |
Description | B302-10X14-YY-O-3.5X12 RED/YEL C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, Yellow Background Flammable. Keep Fire Away |
Datasheet | Datasheet |
Category | Color Red Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Fire |
Series | Material Polyester |
Packaging Bulk | Label Type Flammable. Keep Fire Away |
Part Status Active | Label Size 12.00" L x 3.50" W (304.8mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,024.11000 | ₹1,024.11 |