



M7-11-498 | |
|---|---|
DigiKey Part Number | 2267-M7-11-498-ND |
Manufacturer | |
Manufacturer Product Number | M7-11-498 |
Description | LBL 0.75X0.5 VINYL CLTH 1=500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Cloth White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.750" (19.05mm) 3/4" |
Packaging Box | Width 0.500" (12.70mm) |
Part Status Active | Material - Body Vinyl Cloth |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, M710, M7-R6200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,335.72000 | ₹6,335.72 |