
M71-11-498 | |
|---|---|
DigiKey Part Number | 2267-M71-11-498-ND |
Manufacturer | |
Manufacturer Product Number | M71-11-498 |
Description | LABEL 0.75"H X 0.5"W WH 1=500PCS |
Customer Reference | |
Detailed Description | White, Transparent Standard, Die-Cut Label 0.50" W x 0.75" L (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" W x 0.75" L (12.7mm x 19.1mm) |
Manufacturer Brady Corporation | Color White, Transparent |
Series | Material Cloth |
Packaging Bulk | For Use With/Related Products BMP®71 Label Printer |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Label Type Standard, Die-Cut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-11-498 | Brady Corporation | 1 | 2267-M7-11-498-ND | ₹6,335.72000 | Similar |
