
HLMP-HG75-XY0DD | |
|---|---|
DigiKey Part Number | 516-3979-1-ND - Cut Tape (CT) 516-3979-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-HG75-XY0DD |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 3.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 11.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.32000 | ₹82.32 |
| 10 | ₹57.27200 | ₹572.72 |
| 100 | ₹42.17980 | ₹4,217.98 |
| 500 | ₹35.44164 | ₹17,720.82 |