IPS-3931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IPS-3931
IPS-3931
IPS-3931
Enclosure Modifications: Quick Steps to 5-Day Delivery

IPS-3931

DigiKey Part Number
377-1828-ND
Manufacturer
Manufacturer Product Number
IPS-3931
Description
BOX ALUM NATURAL 7.95"L X 5.59"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 7.953" L x 5.591" W (202.01mm x 142.01mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.953" L x 5.591" W (202.01mm x 142.01mm)
Height
3.150" (80.00mm)
Area (L x W)
44.5in² (287cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.098" (2.49mm)
Features
PCB Supports, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 144
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,027.38000₹3,027.38
10₹2,561.59200₹25,615.92
Manufacturers Standard Package