PN-1326-A | |
---|---|
DigiKey Part Number | 377-PN-1326-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1326-A |
Description | BOX PLASTIC GRAY 7.68"L X 3.15"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 7.680" L x 3.150" W (195.07mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.680" L x 3.150" W (195.07mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 24.2in² (156cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,820.30000 | ₹1,820.30 |
10 | ₹1,518.35200 | ₹15,183.52 |
100 | ₹1,367.38810 | ₹1,36,738.81 |
250 | ₹1,283.26624 | ₹3,20,816.56 |