RGC1A60D30KKE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1A23D30KKE

Digi-Key Part Number
1864-2712-ND
Manufacturer
Carlo Gavazzi Inc.
Manufacturer Product Number
RGC1A23D30KKE
Supplier
Description
SSR ZC 230V 30A 800VP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Carlo Gavazzi Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
30 A
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 ~ 240V
Termination Style
Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.49.0065
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 5,638.44000₹ 5,638.44
10₹ 5,215.63100₹ 52,156.31
Additional Resources
AttributeDescription
Other Names1864-2712
Standard Package1