
ELXZ250ETD681MJ20S | |
|---|---|
DigiKey Part Number | 565-ELXZ250ETD681MJ20SCT-ND - Cut Tape (CT) 565-ELXZ250ETD681MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ250ETD681MJ20S |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 732 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.01000 | ₹77.01 |
| 10 | ₹47.09300 | ₹470.93 |
| 50 | ₹36.50560 | ₹1,825.28 |
| 100 | ₹32.74350 | ₹3,274.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹21.58560 | ₹17,268.48 |
| 1,600 | ₹20.56541 | ₹32,904.66 |
| 2,400 | ₹20.40497 | ₹48,971.93 |
| 4,000 | ₹19.61758 | ₹78,470.32 |
| 5,600 | ₹18.31384 | ₹1,02,557.50 |
| 8,000 | ₹17.92951 | ₹1,43,436.08 |