Terminator Coax Connector Jack, Female Socket TRS 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNGM1-1-78

DigiKey Part Number
1097-1127-ND
Manufacturer
Manufacturer Product Number
TNGM1-1-78
Description
CONN TERMINATOR JACK TRS 78OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket TRS 78 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Jack, Female Socket
Manufacturer
Cinch Connectivity Solutions Trompeter
Impedance
78 Ohms
Packaging
Bag
Mounting Type
Free Hanging, Cap
Part Status
Active
Features
Three Lug
Connector Style
TRS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹6,769.03000₹6,769.03
10₹5,753.95600₹57,539.56
30₹5,325.05200₹1,59,751.56
50₹5,136.72920₹2,56,836.46
100₹4,891.87360₹4,89,187.36
Manufacturers Standard Package