
CT11015.0F180 | |
---|---|
DigiKey Part Number | 2449-CT11015.0F180-ND |
Manufacturer | |
Manufacturer Product Number | CT11015.0F180 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.75000 | ₹19.75 |
10 | ₹17.43600 | ₹174.36 |
25 | ₹16.49080 | ₹412.27 |
100 | ₹15.17680 | ₹1,517.68 |
250 | ₹14.34020 | ₹3,585.05 |
500 | ₹13.73724 | ₹6,868.62 |
2,000 | ₹12.59620 | ₹25,192.40 |
4,000 | ₹12.05724 | ₹48,228.96 |
6,000 | ₹11.75161 | ₹70,509.66 |