J1071CS5VDC.36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1071AS48VDC.36

DigiKey Part Number
2449-J1071AS48VDC.36-ND
Manufacturer
Manufacturer Product Number
J1071AS48VDC.36
Description
RELAY GEN PURPOSE SPST N.O. 15A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J1071AS48VDC.36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
15 A
Switching Voltage
125VAC, 30VDC - Max
Load - Max Switching
1875VA, 450W
Coil Current
7.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹64.62000₹64.62
10₹57.53800₹575.38
25₹54.95320₹1,373.83
50₹53.09420₹2,654.71
100₹51.27960₹5,127.96
250₹48.97280₹12,243.20
500₹47.29446₹23,647.23
1,000₹45.67278₹45,672.78
5,000₹42.11516₹2,10,575.80
Manufacturers Standard Package