J1071CS5VDC.36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1071AS6VDC.36

DigiKey Part Number
2449-J1071AS6VDC.36-ND
Manufacturer
Manufacturer Product Number
J1071AS6VDC.36
Description
RELAY GEN PURPOSE SPST N.O. 15A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J1071AS6VDC.36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
15 A
Switching Voltage
125VAC, 30VDC - Max
Load - Max Switching
1875VA, 450W
Coil Current
60 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
100 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,890
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹51.34000₹51.34
10₹45.85300₹458.53
25₹43.83520₹1,095.88
50₹42.34800₹2,117.40
100₹40.89620₹4,089.62
250₹39.05856₹9,764.64
500₹37.72014₹18,860.07
1,000₹36.42687₹36,426.87
5,000₹33.59051₹1,67,952.55
Manufacturers Standard Package