
J1071CS48VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J1071CS48VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J1071CS48VDC.36 |
Description | RELAY GEN PURPOSE SPDT 15A 30VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1071CS48VDC.36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 1875VA, 450W | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.4 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.44000 | ₹81.44 |
| 10 | ₹72.85200 | ₹728.52 |
| 25 | ₹69.57680 | ₹1,739.42 |
| 50 | ₹67.20440 | ₹3,360.22 |
| 100 | ₹64.91170 | ₹6,491.17 |
| 250 | ₹61.98880 | ₹15,497.20 |
| 500 | ₹59.86608 | ₹29,933.04 |
| 1,000 | ₹57.81330 | ₹57,813.30 |
| 5,000 | ₹53.30869 | ₹2,66,543.45 |