
J1071CS6VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J1071CS6VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J1071CS6VDC.36 |
Description | RELAY GEN PURPOSE SPDT 15A 30VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1071CS6VDC.36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 1875VA, 450W | |
Coil Current | 60 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.05000 | ₹69.05 |
| 10 | ₹61.43300 | ₹614.33 |
| 25 | ₹58.63560 | ₹1,465.89 |
| 50 | ₹56.63500 | ₹2,831.75 |
| 100 | ₹54.70540 | ₹5,470.54 |
| 250 | ₹52.24452 | ₹13,061.13 |
| 500 | ₹50.45640 | ₹25,228.20 |
| 1,000 | ₹48.72583 | ₹48,725.83 |
| 5,000 | ₹44.93027 | ₹2,24,651.35 |