
CMX902QT8-TR1K | ||
---|---|---|
Digi-Key Part Number | 2032-CMX902QT8-TR1KTR-ND - Tape & Reel (TR) 2032-CMX902QT8-TR1KCT-ND - Cut Tape (CT) 2032-CMX902QT8-TR1KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMX902QT8-TR1K | |
Description | IC AMP GPS 130MHZ-700MHZ 28WQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | RF Amplifier IC General Purpose 130MHz ~ 700MHz 28-WQFN (5x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CML Microcircuits | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Frequency | 130MHz ~ 700MHz | |
P1dB | - | |
Gain | 42.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 6V | |
Current - Supply | 1µA | |
Test Frequency | 435MHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | CML Microcircuits, Inc RoHS Cert |
Featured Product | CMX901/CMX902 Broadband RF Power Amps |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | 5A991G |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹265.10000 | ₹265.10 |
10 | ₹236.55300 | ₹2,365.53 |
25 | ₹212.89760 | ₹5,322.44 |
100 | ₹193.97350 | ₹19,397.35 |
250 | ₹175.04924 | ₹43,762.31 |
500 | ₹157.07120 | ₹78,535.60 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | ₹141.93180 | ₹1,41,931.80 |
Attribute | Description |
---|---|
Other Names | 2032-CMX902QT8-TR1KDKR |
Standard Package | 1,000 |