CS949-104-N-0A

DigiKey Part Number
4165-CS949-104-N-0A-ND
Manufacturer
Manufacturer Product Number
CS949-104-N-0A
Description
Liquid Cold plate one bent 24"
Customer Reference
Detailed Description
Passive, Cold Plate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cooling Source
Series
Packaging
Bulk
Part Status
Active
Product Type
Passive, Cold Plate
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
-
Dimensions - Overall
24.00" L x 5.00" W x 0.38" H (609.6mm x 127.0mm x 9.7mm)
Ratings
-
Features
-
Attachment Method
Bolt On
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13,270.14000₹13,270.14