
MHFS62412 | |
|---|---|
DigiKey Part Number | 1776-MHFS62412-ND |
Manufacturer | |
Manufacturer Product Number | MHFS62412 |
Description | BOARD MOUNT DC/DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 1.02" L x 0.37" W x 0.47" H (26.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,061.91000 | ₹3,061.91 |