S4SMS-GJF-CV0X0MX1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 1,379
Unit Price: ₹0.97000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4SMS-GJF-CV0X0MX1

DigiKey Part Number
S4SMS-GJF-CV0X0MX1-ND
Manufacturer
Manufacturer Product Number
S4SMS-GJF-CV0X0MX1
Description
LED GREEN CLEAR 4MM OVAL T/H
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 2.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
4.00mm x 3.20mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
15mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types